
Mini USB 2.0 Type B receptacle for cable-to-board connections. Features 5 positions and 5 contacts with gold-plated bronze and copper contacts. Rated for 1A current and 30V AC, with a right-angle, surface-mount design and 0.8mm pitch. Shielded construction with a black housing and UL94 V-0 flammability rating. Operates within a -40°C to 85°C temperature range and offers 5000 mating cycles.
TE Connectivity 1734035-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 8.45mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| PCB Thickness | 0.062inch |
| Pitch | 0.8mm |
| Plating | Nickel |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| USB Standard | USB 2.0 |
| Voltage Rating (AC) | 30V |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734035-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
