TE Connectivity 1734041-2 technical specifications.
| Body Color | Black |
| Color | Pink |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Receptacle |
| Insulation Color | Blue |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734041-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.