Four-contact, female, straight telecom and datacom connector with a vertical orientation and through-hole termination. Features gold-plated bronze contacts with copper plating and a 0.762µm plating thickness. This shielded receptacle has a black housing and insulation, a UL94 V-0 flammability rating, and a depth of 7.1mm. Designed for through-hole mounting, it is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.1mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 14.5mm |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 10000 |
| Packaging | Tray |
| Plating | Copper |
| Plating Thickness | 0.762um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.8mm |
| Termination | Through Hole |
| RoHS | Compliant |