This 4-contact shielded USB-A receptacle is designed for through hole mounting and features a UL94 V-0 flammability rating. It is compliant with ELV regulations and has a gold contact plating. The receptacle is packaged in a tray and has a black housing and insulation color. It is suitable for use in applications where a shielded USB-A connector is required.
TE Connectivity 1734085-3 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Tray |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734085-3 to view detailed technical specifications.
No datasheet is available for this part.