
40-position, 4-row board-to-board connector with a 0.05-inch pitch and 2.54mm contact post length. Features gold, tin, and matte contact plating over bronze, with a 1A contact current rating and 250V AC voltage rating. This straight, through-hole mounted male connector has a black housing, a 7.1mm depth, and a 36.75mm length. Designed for telecom and datacom applications, it operates within a temperature range of -67°C to 221°C and is RoHS compliant.
TE Connectivity 1734100-4 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.54mm |
| Contact Shape | Square |
| Depth | 7.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 36.75mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.904mm |
| Series | CHAMP .050 I |
| Stackable | No |
| Tail Length | 0.099822inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734100-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
