
TE Connectivity 1734112-1 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 3 |
| Product Length (mm) | 84.84 |
| Product Depth (mm) | 8.85 |
| Product Height (mm) | 15.4 |
| Type | PCI Express Card Edge |
| Gender | RCP |
| Number of Contacts | 120 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1734112-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.