
6-position, right-angle receptacle for solder termination. Features gold-plated bronze contacts with a nickel underplate, housed in green, UL94 V-0 rated glass for shielded applications. Operates within a -55°C to 105°C temperature range with a 30V DC rating. Supplied in a tray package of 100 units.
TE Connectivity 1734124-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Glass |
| Shielding | Shielded |
| Termination | Solder |
| Underplate Material | Nickel |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734124-1 to view detailed technical specifications.
No datasheet is available for this part.
