6-position, 6-contact right-angle audio DIN receptacle with solder termination. Features gold-plated bronze contacts and a violet glass housing. Rated for 30V DC, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Shielded design, mounted through-hole, and supplied in a tray package.
TE Connectivity 1734124-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Violet |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Glass |
| Shielding | Shielded |
| Termination | Solder |
| Underplate Material | Nickel |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734124-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.