
TE Connectivity 1734148-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Mount | Through Hole, Flanges, Horizontal |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 40V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734148-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.