
TE Connectivity 1734172-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 10000 |
| Packaging | Bag |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 4.1mm |
| Termination | Solder |
| Voltage Rating | 13V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734172-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.