TE Connectivity 1734181-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 12 |
| Number of Ports | 3 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1734181-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.