
Female signal socket connector for wire-to-board applications. Features a straight, unshielded, crimp termination style with a 0.049-inch pitch. Designed for discrete wires with a gauge range of 28-32AWG. Offers a current rating of 800mA and operates within a temperature range of -40°C to 80°C. Contact material is bronze with matte tin plating.
TE Connectivity 1734193-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 800mA |
| Depth | 1.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.7mm |
| Lead Free | Not Applicable |
| Length | 3.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Plating | Tin |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734193-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
