TE Connectivity 1734198-1 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 25.42mm |
| Length | 66.8mm |
| Material | Metal |
| Mount | Through Hole |
| Number of Ports | 3 |
| Number of Positions | 25 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| Series | AMPLIMITE® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734198-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.