Surface mount flex-to-board receptacle with a 1mm pitch, featuring 5 positions and 5 contacts for signal applications. This straight, shrouded header boasts a 1A contact current rating with gold-plated bronze contacts and a 125V voltage rating. Constructed with a black nylon/polyamide actuator and housing, it operates within a temperature range of -4°C to 185°C and meets UL94 V-0 flammability standards. Designed for flat flex wire/cable types, it is RoHS compliant and packaged in tape and reel.
TE Connectivity 1734248-5 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide |
| Circuit Application | Signal |
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.7mm |
| Housing Color | Black |
| Length | 0.4881inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 4.6mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734248-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.