TE Connectivity 1734282-2 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3600 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| RoHS Compliant | No |
| Series | AMPLIMITE® HD-20 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1734282-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.