Stacked D-Subminiature Connector, DE, Plug to Receptacle, featuring 9 signal contacts per port for a total of 18 contacts across 2 ports. This right-angle connector offers through-hole PCB mounting with a 2.77mm pitch and 2.84mm row spacing. Constructed with a steel shell plated in tin and copper alloy contacts with gold plating, it operates at a working voltage of 250V and boasts a UL94 V-0 flammability rating.
TE Connectivity 1734282-3 technical specifications.
| Body Material | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 25.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Female |
| Length | 30.95mm |
| Material | Steel |
| Mount | Through Hole, PCB |
| Number of Contacts | 9 |
| Number of Ports | 2 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Row Spacing | 2.84mm |
| Series | AMPLIMITE® HD-20 |
| Shell Size | A |
| Termination | Solder |
| Width | 30.95mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734282-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.