TE Connectivity 1734286-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 15.45mm |
| Length | 30.95mm |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Series | AMPLIMITE® HD-20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734286-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.