
TE Connectivity 1734286-3 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Depth | 15.45mm |
| Flammability Rating | UL94 V-0 |
| Length | 30.95mm |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Series | AMPLIMITE® HD-20 |
| Shell Size | A |
| Strain Relief | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734286-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
