
Vertical, through-hole mounted IEEE 1394 receptacle for signal applications. This 6-position, 6-contact cable-to-board connector features a copper alloy contact material with gold plating and a 1.5A current rating. Operating within a -67°C to 185°C temperature range, the black housing and insulation are UL94 V-0 rated. The component is RoHS and ELV compliant, with a 2mm pitch and 0.125-inch tail length.
TE Connectivity 1734290-2 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 13.5mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 4000 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 0.125inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734290-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
