TE Connectivity 1734303-1 technical specifications.
| Contact Plating | Tin |
| Current Rating | 1.5A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | Solder |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734303-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.