
TE Connectivity 1734309-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 14.5mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 12 |
| Number of Ports | 3 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Copper |
| Plating Thickness | 0.1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 2.2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734309-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
