Right-angle shielded modular jack connector with 8 positions and 8 contacts. Features gold-plated bronze contacts, a single element configuration, and a 2.54mm pitch. Designed for PCB mounting with a 1.6mm thickness and 2.2mm tail length, utilizing solder termination. Housing is black with green and yellow color options, rated UL94 V-0 for flammability. Compliant with ELV and RoHS standards, this connector is lead-free.
TE Connectivity 1734324-3 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734324-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.