
Shielded, right-angle RJ45 connector with 8 positions and 8 contacts. Features gold-plated bronze contacts and a 2.54mm pitch. Designed for through-hole mounting on PCBs up to 1.6mm thick, with a 2.2mm tail length for soldering. This single-element connector has 12 terminals and a UL94 V-0 flammability rating, compliant with RoHS and ELV standards.
TE Connectivity 1734324-7 technical specifications.
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734324-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
