
15-position, 3-row female D-Subminiature connector with right-angle PCB mounting. Features gold and tin plated bronze signal contacts with a 3.2mm post length, rated for 2A current and 125V voltage. The blue metal housing offers UL94 V-0 flammability and operates from -55°C to 130°C. Through-hole termination with solder contacts and a 2.29mm pitch.
TE Connectivity 1734344-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 22mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.29mm |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | SPCC |
| Shell Plating | Nickel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1734344-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
