D-Subminiature connector, 15 positions, 3 rows, right-angle, receptacle gender. Features gold and tin plated bronze signal contacts with a 2.67mm round post length. Metal body and shell (SPCC) with black housing, rated UL94 V-0 flammability. Through-hole mount with 3.18mm mounting hole diameter, designed for 1.57mm PCB thickness. Operates from -55°C to 130°C with a 125V voltage rating.
TE Connectivity 1734344-5 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.67mm |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 22mm |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 30.8mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Hole Diameter | 3.18mm |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.29mm |
| Plating | Nickel |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | SPCC |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734344-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.