9-position, 2-row D-Subminiature plug connector with right-angle orientation for through-hole mounting. Features brass signal contacts with gold plating and a 2A current rating. Constructed with a metal shell (SPCC) and body, offering a -55°C to 105°C operating temperature range and 250V voltage rating. UL approved and RoHS compliant, this connector includes a mating connector lock and is supplied in a tray package.
TE Connectivity 1734352-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 18.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.8mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.77mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | SPCC |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734352-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.