TE Connectivity 1734352-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Gender | Male |
| Length | 30.8mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734352-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.