
High-density D-subminiature receptacle with 15 positions and 2 rows, featuring right-angle PCB mounting and through-hole termination. This female connector offers signal contacts made of bronze with gold and tin plating, a 2A current rating, and a 250V voltage rating. Constructed with a steel shell and black metal housing, it includes mating connector lock and retention features, with a maximum operating temperature of 105°C.
TE Connectivity 1734355-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.126inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 18.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Material | Steel |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.77mm |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | SPCC |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1734355-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
