TE Connectivity 1734355-2 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.77mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1734355-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.