This straight, male USB connector system is designed for cable-to-board applications, featuring a 4-position, 4-contact configuration. It offers a 1A contact current rating with gold-plated copper alloy contacts and a 0.1um copper plating. The connector operates within a -40°C to 80°C temperature range and supports up to 30V AC, with a mating cycle rating of 1500. Its black housing and insulation meet UL94 V-0 flammability standards, and it is RoHS compliant.
TE Connectivity 1734372-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 3.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Not Applicable |
| Length | 11.2mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Plating | Copper |
| Plating Thickness | 0.1um |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734372-1 to view detailed technical specifications.
No datasheet is available for this part.