
184-position, 2-row card edge connector with a 0.05-inch pitch, designed for straight, vertical PCB mounting via through-hole termination. Features bronze contacts with gold, tin, and matte plating, a 1A current rating, and a 2.54mm contact post length. The white nylon housing offers a 14mm height and operates within a -55°C to 105°C temperature range. This female connector supports a 64-bit address bus and is RoHS compliant.
TE Connectivity 1734377-1 technical specifications.
| Address Bus Width | 64b |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.54mm |
| Current Rating | 1A |
| Gender | Female |
| Height | 14mm |
| Housing Color | White |
| Insulation Material | Nylon |
| Length | 128mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 540 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 22.2g |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734377-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.