TE Connectivity 1734425-5 technical specifications.
| Type | PCI Express Card Edge |
| Gender | SKT |
| Number of Contacts | 184 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 3.3VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1734425-5 to view detailed technical specifications.
No datasheet is available for this part.