
50-position, 2-row right-angle pin header for signal applications. Features a 0.05-inch pitch and surface mount termination with a solder contact type. Constructed with brass contacts plated in gold and tin, offering a contact current rating of 500mA and a maximum voltage rating of 100V AC. Operates within a temperature range of -67°C to 185°C, with a UL94 V-0 flammability rating.
TE Connectivity 1734451-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Depth | 26mm |
| Flammability Rating | UL94 V-0 |
| Length | 48.56mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8000 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734451-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
