TE Connectivity 1734472-1 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734472-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.