
USB 2.0 Type B receptacle connector for cable-to-board applications. Features 4 positions and 4 contacts with gold-plated bronze contacts for 1A current rating. Surface mount, vertical orientation with a 2.5mm pitch and SMD/SMT termination. Black housing and insulation, UL94 V-0 flammability rating, and lead-free construction.
TE Connectivity 1734517-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 11.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mode | Singlemode |
| Mount | Surface Mount, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734517-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
