8-position, 2-row right-angle receptacle connector with a 2mm pitch. Features gold-plated bronze female socket contacts rated for 1A and 200V/250V AC. Through-hole mounting with solder termination, housed in black thermoplastic with a UL94 V-0 flammability rating. Operates within a -40°C to 105°C temperature range.
TE Connectivity 1734531-8 technical specifications.
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shrouded | No (Without) |
| Stack Height | 4.85mm |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734531-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.