TE Connectivity 1734580-5 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 18.8 |
| Product Height (mm) | 12.25 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Category Number | Cat 3 |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1734580-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.