High-performance interconnect header with 4 positions and 1 row, featuring a 1mm pitch. This straight, male pin connector is designed for surface mount (SMD/SMT) termination with a 0.028-inch contact post length. It offers a 800mA contact current rating and operates within a temperature range of -67°C to 221°C. The connector system is wire-to-board, with PCB mounting retention and vertical orientation. Constructed with bronze contacts plated in nickel, tin, and matte, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 1734595-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 800mA |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Matte |
| Contact Post Length | 0.028inch |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.3mm |
| Housing Color | Beige |
| Length | 6.3mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Width | 5.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734595-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.