
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with matte tin plating, this component is designed for discrete wire with a gauge range of 28-32AWG. Operating within a temperature range of -55°C to 105°C, it is RoHS and ELV compliant, supplied on tape and reel packaging.
TE Connectivity 1734597-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Type | Signal |
| Depth | 1.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.57mm |
| Length | 4.05mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 105000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | -32AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734597-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
