TE Connectivity 1734693-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734693-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.