TE Connectivity 1734695-1 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734695-1 to view detailed technical specifications.
No datasheet is available for this part.