
Right-angle shielded modular jack with 6 positions and 6 contacts. Features gold-plated bronze contacts and a black housing. Designed for solder termination with a 2.04mm pitch and 2.4mm tail length, suitable for 1.6mm PCB thickness. This component is RoHS compliant and meets UL94 V-0 flammability rating.
TE Connectivity 1734723-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.4mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734723-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.