Four-position, right-angle circular receptacle with solder termination. Features gold-plated bronze contacts for reliable mating and a PBT shell with UL94 V-0 flammability rating. Operates across a -55°C to 105°C temperature range with a 30V DC rating. Shielded design ensures signal integrity.
TE Connectivity 1734752-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | PBT |
| Shielding | Shielded |
| Termination | Solder |
| Underplate Material | Nickel |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1734752-1 to view detailed technical specifications.
No datasheet is available for this part.