
Mini USB 2.0 Type B receptacle with straight, through-hole mounting and a 0.8mm pitch. Features 5 positions and 5 contacts for power applications, rated for 1A RMS current and 30V AC/DC. Contacts are gold-plated bronze with copper and nickel plating. This shielded connector has a 2mm tail length, 3.9mm depth, and 7.7mm length, operating from -20°C to 85°C with 5000 mating cycles. It is RoHS compliant and UL94 V-0 flammability rated, supplied in a tray package.
TE Connectivity 1734753-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Vertical |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tray |
| PCB Thickness | 1.6mm |
| Pitch | 0.8mm |
| Plating | Copper, Nickel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2mm |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734753-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
