TE Connectivity 1734773-1 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734773-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.