Right-angle, shielded USB receptacle for cable-to-board power applications. Features 4 positions and 4 contacts with gold-plated bronze contacts rated for 1.5A. This through-hole mounted connector has a 2mm pitch and a 19.3mm depth, with a black housing and insulation. Compliant with ELV and RoHS standards, it operates within a 0°C to 50°C temperature range.
TE Connectivity 1734775-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 7.32mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Thickness | 1.6mm |
| Pitch | 2mm |
| Plating | Copper |
| Plating Thickness | 0.762um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.45mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734775-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
