
Shielded, right-angle RJ45 connector with 8 positions and 8 loaded contacts for signal applications. Features gold-plated bronze contacts with 150nm plating thickness and a 1A current rating. Designed for through-hole PCB mounting with a 1.6mm PCB thickness compatibility. Operates within a -40°C to 85°C temperature range and offers a 2.04mm pitch.
TE Connectivity 1734795-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Length | 16.18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.04mm |
| Plating Thickness | 150nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.4mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734795-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
