
Right angle, surface mount Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with 4 positions and 1 row. Features a 1mm pitch, 500mA contact current rating, and 50V voltage rating. Constructed with bronze contacts plated in matte tin, offering a 3um plating thickness. Designed for flex-to-board applications with a bottom contact location and shrouded, female gender. Operates within a -25°C to 85°C temperature range, with a UL94 V-0 flammability rating.
TE Connectivity 1734798-4 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 500mA |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Depth | 5.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.126inch |
| Housing Color | Black |
| Length | 8mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.039inch |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 6.8mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734798-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
