
Vertical SMT power connector for cable-to-board applications, featuring 22 positions and 2 ports. This female connector utilizes a copper alloy contact material with gold and tin plating, rated for 1.5A current. Designed for 1.2mm PCB thickness with a 0.05-inch pitch, it offers surface mount capability and vertical PCB mounting orientation. The black, high-temperature housing is keyed and compliant with ELV and RoHS standards, with a flammability rating of UL94 V-0. Operating temperature range is -40°C to 85°C.
TE Connectivity 1735284-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Ports | 2 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.2mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1735284-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
