Vertical SMT SATA backplane receptacle for cable-to-board applications. Features 22 contacts with a 1.5A contact current rating, utilizing copper alloy contacts plated with gold and tin. Designed for 1.2mm PCB thickness with a 0.05-inch pitch, this keyed, two-port connector offers high-temperature housing and UL94 V-0 flammability rating. Operates within a -40°C to 85°C temperature range, with solder termination and PCB mount retention.
TE Connectivity 1735284-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Ports | 2 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Package Quantity | 48 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.2mm |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1735284-2 to view detailed technical specifications.
No datasheet is available for this part.